422JN | ebm-papst
DC axial fan, 12 V, 40 x 40 x 28 mm, 31 m³/h, 48 dB, ball bearing, ebm-papst 422JN
Unit Price (€ / pc.)
49.4445 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
49.44 € *
Price list
Quantity
Price per unit*
1 pcs.
49.4445 €
5 pcs.
46.4814 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 422JN, EBM-PAPST
The 422JN axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Very pressure stiff characteristic for high volume flow at high back pressure
- Connection cable via single strands AWG 28, UL 1061
- Moisture protection
- Moisture protection
Technical specifications
Filter | Property | Value |
---|---|---|
Version | DC axial fan | |
Rated voltage | 12 V | |
Width | 40 mm | |
Height | 40 mm | |
Depth | 28 mm | |
Volume flow | 31 m³/h | |
Sound pressure level | 48 db | |
speed | 14250 1/min | |
Type of bearing | ball bearing | |
Power consumption | 4 W |
Download
Logistics
Property | Value |
---|---|
Country of origin | HU |
Customs tariff number | 84145925 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |