4154 N/2 H8P | ebm-papst
DC axial fan, 24 V, 119 x 119 x 38 mm, 570.8 m³/h, 49 dB, ball bearing, ebm-papst 4154 N/2 H8P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
127.330 € *
Available: 50 pcs.
Total Price:
127.33 € *
Price list
Quantity
Price per unit*
1 pcs.
127.330 €
2 pcs.
123.760 €
5 pcs.
117.691 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 4154 N/2 H8P, EBM-PAPST
The 4154 N/2 H8P is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Via single wires AWG 18, 20 or AWG 22, TR 64, speed signal and control input AWG 22
- Direction of rotation is clockwise while viewed towards the rotor
- Highly efficient and smoothly operating 3 phase fan drive Housing with grounding lug for screw M4 x 8
- Moisture protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 119 mm | |
| Height | 119 mm | |
| Depth | 38 mm | |
| Volume flow | 570.8 m³/h | |
| Sound pressure level | 49 db | |
| speed | 3400 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 120 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |