414 JHH | ebm-papst
DC axial fan, 24 V, 40 x 40 x 25 mm, 24 m³/h, 46 dB, ball bearing, ebm-papst 414 JHH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.3057 € *
Standard delivery time from the manufacturer is: On Request
DC Axial fan, 414 JHH, EBM-PAPST
The 414 JHH is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Low operating noise level at high counterpressure
- Connection via single strands AWG 26, TR 64, bared and tin-plated
- Material housing: glass fiber reinforced plastic (PBT)
- Protected against reverse polarity and blocking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 40 mm | |
| Height | 40 mm | |
| Depth | 25 mm | |
| Volume flow | 24 m³/h | |
| Sound pressure level | 46 db | |
| speed | 13000 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 3.6 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |