414 J/2 HH | ebm-papst
DC axial fan, 24 V, 40 x 40 x 25 mm, 24 m³/h, 44 dB, ball bearing, ebm-papst 414 J/2 HH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.844 € *
Standard delivery time from the manufacturer is: 6 Weeks
DC Axial fan, 414 J/2 HH, EBM-PAPST
The 414 J/2 HH is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Speed proportional square wave signal for external speed monitoring of the fan motor
- 2 pulses per revolution
- Stranded wire connection
- Very wide operating voltage range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 40 mm | |
| Height | 40 mm | |
| Depth | 25 mm | |
| Volume flow | 24 m³/h | |
| Sound pressure level | 44 db | |
| speed | 13000 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 3 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |