414 H | ebm-papst
DC axial fan, 24 V, 40 x 40 x 20 mm, 13.5 m³/h, 29 dB, sintec slide bearing, ebm-papst 414 H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.2982 € *
Standard delivery time from the manufacturer is: On Request
DC Axial fan, 414 H, EBM-PAPST
The 414 H is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Housing GRP1
- Direction of rotation is clockwise while viewed towards the rotor
- Connection via single strands AWG 28, TR 64
- Moisture protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 40 mm | |
| Height | 40 mm | |
| Depth | 20 mm | |
| Volume flow | 13.5 m³/h | |
| Sound pressure level | 29 db | |
| speed | 8100 1/min | |
| Type of bearing | sintec slide bearing | |
| Power consumption | 1.7 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |