414 FH | ebm-papst
DC axial fan, 24 V, 40 x 40 x 10 mm, 9 m³/h, 26 dB, sintec slide bearing, ebm-papst 414 FH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.5830 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
30.58 € *
Price list
Quantity
Price per unit*
1 pcs.
30.5830 €
5 pcs.
29.3692 €
10 pcs.
26.4180 €
25 pcs.
22.6695 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 414 FH, EBM-PAPST
The 414 FH is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Connection via single strands AWG 28, TR 64, bared and tin-plated
- Protected against reverse polarity and blocking
- Electronic commutation completely integrated
- Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 40 mm | |
| Height | 40 mm | |
| Depth | 10 mm | |
| Volume flow | 9 m³/h | |
| Sound pressure level | 26 db | |
| speed | 6000 1/min | |
| Type of bearing | sintec slide bearing | |
| Power consumption | 0.9 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |