414 F | ebm-papst
DC axial fan, 24 V, 40 x 40 x 10 mm, 8 m³/h, 22.1 dB, sintec slide bearing, ebm-papst 414 F
Unit Price (€ / pc.)
20.8131 € *
Available: 102 pcs.
Total Price:
20.81 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8131 €
10 pcs.
19.8730 €
25 pcs.
19.0043 €
50 pcs.
17.9690 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 414 F, EBM-PAPST
The 414 F is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Connection via single strands AWG 28, TR 64, bared and tin-plated
- Protected against reverse polarity and blocking
- Electronic commutation completely integrated
- Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 40 mm | |
| Height | 40 mm | |
| Depth | 10 mm | |
| Volume flow | 8 m³/h | |
| Sound pressure level | 22.1 db | |
| speed | 5400 1/min | |
| Type of bearing | sintec slide bearing | |
| Power consumption | 0.8 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |