414 F/2 | ebm-papst
DC axial fan, 24 V, 40 x 40 x 10 mm, 7.98 m³/h, 22.1 dB, sintec slide bearing, ebm-papst 414 F/2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.7155 € *
Available: 42 pcs.
Total Price:
26.72 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7155 €
10 pcs.
24.8472 €
25 pcs.
22.8480 €
50 pcs.
19.8373 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 414 F/2, EBM-PAPST
The 414 F/2 is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Housing GRP1
- Direction of rotation is clockwise while viewed towards the rotor
- Connection via single strands AWG 28, TR 64
- Moisture protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 40 mm | |
| Height | 40 mm | |
| Depth | 10 mm | |
| Volume flow | 7.98 m³/h | |
| Sound pressure level | 22.1 db | |
| speed | 5400 1/min | |
| Type of bearing | sintec slide bearing | |
| Power consumption | 0.8 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |