412 J | ebm-papst
DC axial fan, 12 V, 40 x 40 x 25 mm, 19 m³/h, 39 dB, ball bearing, ebm-papst 412 J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.059 € *
Standard delivery time from the manufacturer is: On Request
DC Axial fan, 412 J, EBM-PAPST
The 412 J is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Connection via single strands AWG 26, TR 64, bared and tin-plated
- Electronic commutation completely integrated
- Protected against reverse polarity and blocking
- Low operating noise level at high back pressure
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 40 mm | |
| Height | 40 mm | |
| Depth | 25 mm | |
| Volume flow | 19 m³/h | |
| Sound pressure level | 39 db | |
| speed | 10300 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 2.4 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |