412 F/2H | ebm-papst
DC axial fan, 12 V, 40 x 40 x 10 mm, 9 m³/h, 26 dB, slide bearing, ebm-papst 412 F/2H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.4557 € *
Standard delivery time from the manufacturer is: 6 Weeks
DC Axial fan, 412 F/2H, EBM-PAPST
The 412 F/2H is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Locked rotor protection and impedance protected
- Material housing: plastic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 40 mm | |
| Height | 40 mm | |
| Depth | 10 mm | |
| Volume flow | 9 m³/h | |
| Sound pressure level | 26 db | |
| speed | 6000 1/min | |
| Type of bearing | slide bearing | |
| Power consumption | 0.8 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |