4114 NXU | ebm-papst
DC axial fan, 24 V, 119 x 119 x 38 mm, 275 m³/h, 49 dB, ball bearing, ebm-papst 4114 NXU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.7324 € *
Standard delivery time from the manufacturer is: 10 Weeks
DC Axial fan, 4114 NXU, EBM-PAPST
The 4114 NXU is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Connection via 310 mm strands AWG 22, TR 64, bared and tin-plated
- Protected against reverse polarity and blocking
- Direction of rotation clockwise, viewed toward rotor
- Housing material made of die-cast aluminum
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 119 mm | |
| Height | 119 mm | |
| Depth | 38 mm | |
| Volume flow | 275 m³/h | |
| Sound pressure level | 49 db | |
| speed | 3200 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 5 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |