4114 NH5 | ebm-papst
DC axial fan, 24 V, 119 x 119 x 38 mm, 390 m³/h, 70 dB, ball bearing, ebm-papst 4114 NH5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.2818 € *
Standard delivery time from the manufacturer is: 8 Weeks
DC Axial fan, 4114 NH5, EBM-PAPST
The 4114 NH5 is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Protected against blocking
- With protection class: IP54/IP68
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 119 mm | |
| Height | 119 mm | |
| Depth | 38 mm | |
| Volume flow | 390 m³/h | |
| Sound pressure level | 70 db | |
| speed | 7500 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 45 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |