4114 N/2H7P | ebm-papst
DC axial fan, 24 V, 119 x 119 x 38 mm, 500 m³/h, 76 dB, ball bearing, ebm-papst 4114 N/2H7P
Unit Price (€ / pc.)
193.5059 € *
Available: 39 pcs.
Total Price:
193.51 € *
Price list
Quantity
Price per unit*
1 pcs.
193.5059 €
3 pcs.
187.6987 €
10 pcs.
181.2489 €
25 pcs.
176.4175 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 4114 N/2H7P, EBM-PAPST
The 4114 N/2H7P is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Connection via single strands AWG 20, sensor and control strands AWG 22, UL1007, TR 64, stripped and tinned
- Protected against reverse polarity and blocking
- Direction of rotation right, viewed on the rotor
- Low operating noise at high back pressure
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 119 mm | |
| Height | 119 mm | |
| Depth | 38 mm | |
| Volume flow | 500 m³/h | |
| Sound pressure level | 76 db | |
| speed | 9500 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 90 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |