4114 N/2 H6P | ebm-papst
DC axial fan, 24 V, 119 x 119 x 38 mm, 440 m³/h, ball bearing, ebm-papst 4114 N/2 H6P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
105.6125 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
105.61 € *
Price list
Quantity
Price per unit*
1 pcs.
105.6125 €
2 pcs.
103.4705 €
5 pcs.
99.3650 €
10 pcs.
91.3920 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 4114 N/2 H6P, EBM-PAPST
The 4114 N/2 H6P is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Connection via 310 mm strands AWG 22, TR 64, bared and tin-plated
- Protected against reverse polarity and blocking
- Direction of rotation clockwise, viewed toward rotor
- Housing material made of die-cast aluminum
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 119 mm | |
| Height | 119 mm | |
| Depth | 38 mm | |
| Volume flow | 440 m³/h | |
| speed | 8400 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 65 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |