4114 N/2 H4 | ebm-papst
DC axial fan, 24 V, 119 x 119 x 38 mm, 351.1 m³/h, 66 dB, ball bearing, ebm-papst 4114 N/2 H4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.9810 € *
Standard delivery time from the manufacturer is: On Request
DC Axial fan, 4114 N/2 H4, EBM-PAPST
The 4114 N/2 H4 is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Electrical connection with flat plugs, 2.8 x 0.5 mm. Optionally with strands
- Protected against reverse polarity and blocking
- Direction of rotation clockwise, viewed toward rotor
- Low operating noise level at high back pressure
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 119 mm | |
| Height | 119 mm | |
| Depth | 38 mm | |
| Volume flow | 351.1 m³/h | |
| Sound pressure level | 66 db | |
| speed | 6800 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 26 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |