3650 | ebm-papst
AC axial fan, 230 V, 92 x 92 x 38 mm, 75 m³/h, 36 dB, sintec slide bearing, ebm-papst 3650
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.1930 € *
Standard delivery time from the manufacturer is: On Request
AC Axial fan, 3650, EBM-PAPST
The 3556 axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Connection cable via 2 single strands
- Direction of rotation right, viewed on the rotor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC axial fan | |
| Rated voltage | 230 V | |
| Width | 92 mm | |
| Height | 92 mm | |
| Depth | 38 mm | |
| Volume flow | 75 m³/h | |
| Sound pressure level | 36 db | |
| speed | 2650 1/min | |
| Type of bearing | sintec slide bearing | |
| Power consumption | 12 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |