3414 NL | ebm-papst
DC axial fan, 24 V, 92 x 92 x 25 mm, 61 m³/h, 23 dB, ball bearing, ebm-papst 3414 NL
Unit Price (€ / pc.)
49.8491 € *
Available: 32 pcs.
Total Price:
49.85 € *
Price list
Quantity
Price per unit*
1 pcs.
49.8491 €
5 pcs.
46.8622 €
15 pcs.
45.0772 €
50 pcs.
43.0780 €
150 pcs.
41.2811 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 3414 NL, EBM-PAPST
The 3414 NL is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Housing GRP1
- Direction of rotation is clockwise while viewed towards the rotor
- Connection via single strands AWG 24, TR 64
- Moisture protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 92 mm | |
| Height | 92 mm | |
| Depth | 25 mm | |
| Volume flow | 61 m³/h | |
| Sound pressure level | 23 db | |
| speed | 1950 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 1.1 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |