3414 NGM | ebm-papst
DC axial fan, 24 V, 92 x 92 x 25 mm, 70 m³/h, 28 dB, slide bearing, ebm-papst 3414 NGM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.4545 € *
Standard delivery time from the manufacturer is: 6 Weeks
DC Axial fan, 3414 NGM, EBM-PAPST
The 3414 NGM is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Housing GRP1
- Direction of rotation is clockwise while viewed towards the rotor
- Connection via single strands AWG 24, TR 64
- Moisture protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 92 mm | |
| Height | 92 mm | |
| Depth | 25 mm | |
| Volume flow | 70 m³/h | |
| Sound pressure level | 28 db | |
| speed | 2300 1/min | |
| Type of bearing | slide bearing | |
| Power consumption | 1.8 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |