3414 NGHH | ebm-papst
DC axial fan, 24 V, 92 x 92 x 25 mm, 102 m³/h, 39 dB, slide bearing, ebm-papst 3414 NGHH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.0618 € *
Available: 96 pcs.
Total Price:
24.06 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0618 €
10 pcs.
22.9670 €
25 pcs.
21.9674 €
50 pcs.
20.7655 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 3414 NGHH, EBM-PAPST
The 3414 NGHH is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Housing GRP1
- Direction of rotation is clockwise while viewed towards the rotor
- Connection via single strands AWG 24, TR 64
- Moisture protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 92 mm | |
| Height | 92 mm | |
| Depth | 25 mm | |
| Volume flow | 102 m³/h | |
| Sound pressure level | 39 db | |
| speed | 3250 1/min | |
| Type of bearing | slide bearing | |
| Power consumption | 3.2 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |