3414 NGH | ebm-papst
DC axial fan, 24 V, 92 x 92 x 25 mm, 94 m³/h, 36 dB, sintec slide bearing, ebm-papst 3414 NGH
Unit Price (€ / pc.)
27.6199 € *
Available: 50 pcs.
Total Price:
27.62 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6199 €
10 pcs.
26.3585 €
25 pcs.
25.2161 €
50 pcs.
23.8357 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 3414 NGH, EBM-PAPST
The 3414 NGH is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Protected against blocking
- With protection class: IP54/IP68
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 92 mm | |
| Height | 92 mm | |
| Depth | 25 mm | |
| Volume flow | 94 m³/h | |
| Sound pressure level | 36 db | |
| speed | 3000 1/min | |
| Type of bearing | sintec slide bearing | |
| Power consumption | 3 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |