3414 N | ebm-papst
DC axial fan, 24 V, 92 x 92 x 25 mm, 82 m³/h, 33 dB, ball bearing, ebm-papst 3414 N
Unit Price (€ / pc.)
30.4283 € *
Next delivery: 50 pcs. on 2026-05-20
Total Price:
30.43 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4283 €
10 pcs.
29.0479 €
25 pcs.
27.7865 €
50 pcs.
26.2633 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 3414 N, EBM-PAPST
The 3414 N is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Connection via single strands AWG 24, TR 64, bared and tin-plated
- Electronic commutation completely integrated
- Protected against reverse polarity and blocking
- With protection class: IP54/IP68
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 92 mm | |
| Height | 92 mm | |
| Depth | 25 mm | |
| Volume flow | 82 m³/h | |
| Sound pressure level | 33 db | |
| speed | 2700 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 2.3 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |