3412 NH | ebm-papst
DC axial fan, 12 V, 92 x 92 x 25 mm, 94 m³/h, 36 dB, ball bearing, ebm-papst 3412 NH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.6873 € *
Standard delivery time from the manufacturer is: On Request
DC Axial fan, 3412 NH, EBM-PAPST
The 3412 NH is a compact, quiet and efficient this not only saves energy, but also means less self-heating of the motor. The bearing system in particular reacts positively to the low self-heating the reason why the fan can achieve up to 85% longer service life.
Features
- Connection via single strands AWG 24, TR 64, bared and tin-plated
- Protected against reverse polarity and blocking
- Direction of rotation clockwise, viewed toward rotor
- With protection class: IP54/IP68
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 92 mm | |
| Height | 92 mm | |
| Depth | 25 mm | |
| Volume flow | 94 m³/h | |
| Sound pressure level | 36 db | |
| speed | 3000 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 2.1 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |