3314 NHH | ebm-papst
DC axial fan, 24 V, 92 x 92 x 32 mm, 107 m³/h, 42 dB, ball bearing, ebm-papst 3314 NHH
Unit Price (€ / pc.)
35.3430 € *
Available: 56 pcs.
Total Price:
35.34 € *
Price list
Quantity
Price per unit*
1 pcs.
35.3430 €
10 pcs.
33.7365 €
25 pcs.
32.2728 €
50 pcs.
30.4997 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 3314 NHH, EBM-PAPST
The 3314 NHH is an axial fan that delivers superior airflow for most challenging cooling requirements. With airflows ranging from 1.35 CFM up to 200 CFM, this high-performance fan features a dual ball bearing, sleeve bearing for a system construction for maximum reliability.
Features
- Housing GRP1
- Direction of rotation right, viewed on the rotor
- Connection via single strands AWG 24 UL 1061, TR 64
- Moisture protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 92 mm | |
| Height | 92 mm | |
| Depth | 32 mm | |
| Volume flow | 107 m³/h | |
| Sound pressure level | 42 db | |
| speed | 3450 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 3.4 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |