3312 NNR | ebm-papst
DC axial fan, 12 V, 92 x 92 x 32 mm, 80 m³/h, 37 dB, ball bearing, ebm-papst 3312 NNR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.3446 € *
Standard delivery time from the manufacturer is: 7 Weeks
DC Axial fan, 3312 NNR, EBM-PAPST
The 3312 NNR is an axial fan, that is designed to be space-saving, robust and efficient. It is equipped with an electronically commutated external rotor motor.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Insulation diameter 1,5 mm
- Material housing: plastic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 92 mm | |
| Height | 92 mm | |
| Depth | 32 mm | |
| Volume flow | 80 m³/h | |
| Sound pressure level | 37 db | |
| speed | 2650 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 1.8 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |