3258 J/2H3P | ebm-papst

DC axial fan, 48 V, 92 x 92 x 38 mm, 270 m³/h, 63 dB, ball bearing, ebm-papst 3258 J/2H3P

Order No.: 90B1642
EAN: 4099889481907
MPN:
3258 J/2H3P
9293512001
Series: 3200 J
3258 J/2H3P ebm-papst Axial Fans Image 1
3258 J/2H3P ebm-papst Axial Fans Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
54.0736 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
54.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
54.0736 €

DC Axial fan, 3258 J/2H3P, EBM-PAPST

The 3258 J/2H3P is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Connection via single strands AWG 22, TR 64, bared and tin-plated
  • Direction of rotation right, viewed on the rotor
  • Conveying direction blowing over bars
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 48 V
Width 92 mm
Height 92 mm
Depth 38 mm
Volume flow 270 m³/h
Sound pressure level 63 db
speed 7450 1/min
Type of bearing ball bearing
Power consumption 34.3 W
Logistics
Property Value
Country of origin HU
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No