3218 JH3 | ebm-papst
DC axial fan, 48 V, 92 x 92 x 38 mm, 237 m³/h, 69 dB, ball bearing, ebm-papst 3218 JH3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.9720 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
69.97 € *
Price list
Quantity
Price per unit*
1 pcs.
69.9720 €
2 pcs.
67.8300 €
5 pcs.
63.1890 €
10 pcs.
56.7630 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 3218 JH3, EBM-PAPST
The 3218 JH3 is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Connection via single strands AWG 24, TR 64, bared and tin-plated
- Electronic commutation completely integrated
- Protected against reverse polarity and blocking
- With protection class: IP54/IP68
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 48 V | |
| Width | 92 mm | |
| Height | 92 mm | |
| Depth | 38 mm | |
| Volume flow | 237 m³/h | |
| Sound pressure level | 69 db | |
| speed | 11000 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 29 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |