3214 JH | ebm-papst
DC axial fan, 24 V, 92 x 92 x 38 mm, 146 m³/h, 55 dB, ball bearing, ebm-papst 3214 JH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.1351 € *
Available: 46 pcs.
Total Price:
49.14 € *
Price list
Quantity
Price per unit*
1 pcs.
49.1351 €
5 pcs.
46.9931 €
10 pcs.
45.0415 €
25 pcs.
43.2327 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 3214 JH, EBM-PAPST
The 3214 JH is a DC axial fan that is widely used in the air-vent exhaust, electronic device cooling, computer ventilation, etc. However, the functioning mechanism of AC fan and DC fan makes a huge difference in the power consumption and output of the industrial fan.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Locked rotor protection and impedance protected
- With protection class: IP54/IP68
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 92 mm | |
| Height | 92 mm | |
| Depth | 38 mm | |
| Volume flow | 146 m³/h | |
| Sound pressure level | 55 db | |
| speed | 6800 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 9 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |