255 N | ebm-papst
DC axial fan, 5 V, 25 x 25 x 8 mm, 3.2 m³/h, 18 dB, slide bearing, ebm-papst 255 N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.4513 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
32.45 € *
Price list
Quantity
Price per unit*
1 pcs.
32.4513 €
5 pcs.
30.4640 €
10 pcs.
28.3696 €
25 pcs.
26.0610 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 255 N, EBM-PAPST
The 255 N is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Housing GRP1
- Connection via single strands AWG 28, TR 64, bared and tin-plated
- Direction of rotation clockwise, viewed toward rotor
- Protection against moisture
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 5 V | |
| Width | 25 mm | |
| Height | 25 mm | |
| Depth | 8 mm | |
| Volume flow | 3.2 m³/h | |
| Sound pressure level | 18 db | |
| speed | 9600 1/min | |
| Type of bearing | slide bearing | |
| Power consumption | 0.4 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |