252 H | ebm-papst
DC axial fan, 12 V, 25 x 25 x 8 mm, 4.6 m³/h, 23 dB, sintec slide bearing, ebm-papst 252 H
Unit Price (€ / pc.)
25.2756 € *
Available: 4 pcs.
Total Price:
25.28 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2756 €
10 pcs.
24.1213 €
25 pcs.
23.0741 €
50 pcs.
21.8127 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 252 H, EBM-PAPST
The 252 H is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Housing GRP1
- Connection via single strands AWG 28, TR 64, bared and tin-plated
- Direction of rotation clockwise, viewed toward rotor
- Protection against moisture
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 25 mm | |
| Height | 25 mm | |
| Depth | 8 mm | |
| Volume flow | 4.6 m³/h | |
| Sound pressure level | 23 db | |
| speed | 12000 1/min | |
| Type of bearing | sintec slide bearing | |
| Power consumption | 0.7 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |