053051649001 | Eberle
Multifunction relay, 0.05 s to 100 h, 7 functions, 1 Form C (NO/NC), 24-240 VDC, 5 A/250 VAC, 053051649001
NCNR (non cancelable / non returnable)
Installation timer relays, type Eberle IZ.
For DIN rail mounting. Continuous function monitoring by switching status indicators for the output relay (1 electrically isolated changeover contact) and for the operating voltage (indicator flashes while time is elapsing). Enduring control contact for switching parallel loads such as contactors, relays or pilot lamps; Time range: 0.05 s to 100 h. Operating voltage: 12 to 240 V AC/DC (IZM), 24 to 240 V AC/DC (IZA/R and IZT). Frequency: 48 to 63 Hz. Switching voltage/current: max. 250 VAC/5.0 A with clearance > 5.0 mm (for in-line installation without clearance: 3.0 A). Minimum switching current: 100 mA. Rated consumption: 3.0 VA (1.6 W). Duty cycle: 100 %. Operating temperatures: –25 to +55 °C. Dimensions: W 17.5, H 87, D 63 mm.
Multifunctional timer relays with 7 functions, type IZM.
Relay with the standard functions: pick-up delayed, release delayed, flasher and pulse extension plus 3 different wiping functions and pulse monitoring function.
Type: IZM, multifunctional timer relay
| Filter | Property | Value |
|---|---|---|
| Time display | 0.05 s to 100 h | |
| Function | 7 functions | |
| Contact type | 1 Form C (NO/NC) | |
| Voltage | 24-240 VDC | |
| Breaking capacity | 5 A/250 VAC | |
| Connection | screw connection |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | AT |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |