886030004820 | Eberle
Temperature controller, 240 VAC, 886030004820
Order No.: 06N5199
EAN: 4017254145438
MPN:
886030004820
Unit Price (€ / pc.)
378.5628 € *
Standard delivery time from the manufacturer is: 4 Weeks
TR 4400 series temperature controllers, working with a microprocessor, are characterized by the high control accuracy. Digital 4-digit display of the actual value and simultaneous display of the setpoint. Range, input type and control function selectable via keypad. Control function: heating/cooling, three-step control and continuous control. PID self-tuning (autotuning), soft start -time temperature profile. When ordering, always specify 2 positions, control unit and sensor.
Technical specifications
Filter | Property | Value |
---|---|---|
Degree of protection (IP) | IP20 | |
Assembly | built-in mounting | |
Version | temperature controller | |
Voltage | 240 VAC |
Download
Logistics
Property | Value |
---|---|
Country of origin | IT |
Customs tariff number | 90321020 |