111110251100 | Eberle

Thermostat, 230 VAC, 5 to 30 °C, white, 111110251100

Order No.: 06N8002
EAN: 4017254084621
MPN:
111110251100
RTR-E 6124 230V
111110251100 Eberle Detectors, Controller
Image may differ
Unit Price (€ / pc.)
44.0895 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,102.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
44.0895 €

Room thermostats, type Eberle RTR-E.

With thermal feedback; Mounting: surface, directly onto the flush outlet, or on DIN rail. Operating voltage: 230 VAC. Switching current: AC 10 mA to 10 (4) A, DC 100 W. Temperature range: +5.0 to +30 °C. Contacts: 1 NC. Degree of protection: IP 30 safety insulation. Dimensions: 75 x 75 x 25.5 mm.

Type RTR-E 6124.

With 5.0 K temperature derating via external timer.

Type: 111 1102 51 100, room thermostat

Technical specifications
Filter Property Value
Version room temperature controller
Assembly wall mounting
Colour white
Voltage 230 VAC
min. operating temperature 5 °C
max. operating temperature 30 °C
Degree of protection (IP) IP30
Logistics
Property Value
Country of origin DE
Customs tariff number 90321080
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 6/8/11