856519000000 | Eberle
Light sensor, Ø 20 mm, white, for twilight switch, 856519000000
Order No.: 06N5185
EAN: 4017254114045
MPN:
856519000000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.9503 € *
Standard delivery time from the manufacturer is: 3 Weeks
Replacement light sensor, 856519000000, Eberle
Replacement light sensor for DÄ-F 56519, sensor can be extended with 2x1.5 mm2 up to a maximum of 50 m, avoid close parallel routing with mains cables, use shielded cable if necessary.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | light sensor | |
| diameter | 20 mm | |
| Colour | white | |
| Suitable for | twilight switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |