WT704R9K1804 | Eberle
Starter kit temperature control system, 0 to 45 °C, white, WT704R9K1804
Order No.: 06N8080
EAN: 4017254164187
MPN:
WT704R9K1804
Wiser Starter Kit, WT704R9K1804, EBERLE
Wiser is a modern temperature control system, which can be controlled via the Internet. It is used for the individual room temperature control in connection with radiators. To do this, the wiser Heat App in a portable device is installed and can be set up.
Features
- Smart heating control
- 8 time settings per day
- Open window detection and frost protection
Technical Data
- Frequency: 2.4 GHz
- Max. range: 30 m
- Signal flow direction: Bidirectional
- Temperature range: 0 °C to 45 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | starter kit temperature control system | |
| Colour | white | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 45 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 90321080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |