886030104820 | Eberle
Temperature controller, 95-240 VAC, 886030104820
Order No.: 06N5204
EAN: 4017254145445
MPN:
886030104820
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
368.4716 € *
Standard delivery time from the manufacturer is: 4 Weeks
TR 4400 series temperature controllers, working with a microprocessor, are characterized by the high control accuracy. Digital 4-digit display of the actual value and simultaneous display of the setpoint. Range, input type and control function selectable via keypad. Control function: heating/cooling, three-step control and continuous control. PID self-tuning (autotuning), soft start -time temperature profile. When ordering, always specify 2 positions, control unit and sensor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | temperature controller | |
| Assembly | built-in mounting | |
| Voltage | 95-240 VAC | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90321020 |
| Country of origin | IT |