527812355100 | Eberle
Floor heating controller, 230 VAC, 10 to 40 °C, white, 527812355100
NCNR (non cancelable / non returnable)
Flush-mount thermostats, type Eberle FIT.
Programmable, with energy consumption display, shutdown function, holiday function, automatic daylight saving time, anti-freeze, optimized start, countdown timer, restart delay and heating/cooling changeover; Switching time blocks: 7 days, 5/2 days, same every day. Control method: PWM or 2-point. Degree of protection: IP 30. Dimensions: 80.5 x 80.5 x 25 mm.
Under floor heating thermostats, type FIT 3F.
Temperature setting: +10 to +40 °C. Switching current: 10 mA to 16 (4) A.
Type: 527 8123 55 100, under floor heating thermostat, blue
| Filter | Property | Value |
|---|---|---|
| Version | floor heating controller | |
| Assembly | flush-mounted | |
| Colour | white | |
| Voltage | 230 VAC | |
| min. operating temperature | 10 °C | |
| max. operating temperature | 40 °C | |
| Degree of protection (IP) | IP30 |
| Property | Value |
|---|---|
| Customs tariff number | 90321020 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |