517729051100 | Eberle
Thermostat, 230 VAC, 5 to 30 °C, white, 517729051100
Order No.: 06N5169
EAN: 4017254109973
MPN:
517729051100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.8311 € *
Standard delivery time from the manufacturer is: 3 Weeks
Two-stage electronic room controller for wall mounting. Suitable for controlling night storage heaters, direct electric heaters or hot air heaters. Switch on/off and switch auxiliary heating and control lamp, auxiliary heating on. The step spacing is 1K. Range narrowing in the adjustment knob as a heating cost brake. Surface mounting or directly on flush-mounted box with vertical mounting holes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | room temperature controller | |
| Assembly | wall mounting | |
| Colour | white | |
| Voltage | 230 VAC | |
| min. operating temperature | 5 °C | |
| max. operating temperature | 30 °C | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90321020 |