517724051100 | Eberle
Climate controller, 230 VAC, 5 to 30 °C, white, 517724051100
Order No.: 06N5168
EAN: 4017254109010
MPN:
517724051100
Climate controller, electronic for wall mounting. Suitable for the control of heat pumps or ventilation systems. Adjustable neutral/dead zone from 0.5 - 8.5 K. Switch on/off, switch fan fast/medium/slow. Control lamps: mains. Operation also possible with remote sensor (extendable up to 50m). Range restriction in the adjustment knob as a cost brake. Surface mounting or directly on flush-mounted box with vertical mounting holes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | climate controller | |
| Assembly | wall mounting | |
| Colour | white | |
| Voltage | 230 VAC | |
| min. operating temperature | 5 °C | |
| max. operating temperature | 30 °C | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90321020 |
| Country of origin | DE |