517270451100 | Eberle
Clock thermostat, 230 VAC, 5 to 30 °C, white, 517270451100
Order No.: 06N5160
EAN: 4017254113987
MPN:
517270451100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
151.2728 € *
Standard delivery time from the manufacturer is: 1 Week
Room controller with clock function (weekly timer) for wall mounting. Suitable for the control of central, hot water floor, night storage, hot air heating, etc...Simplest operation by separate setting of day and night temperature. Additional switch for 3 programs under the housing cover, day/automatic/night. Selectable switching behavior, pulse-width modulation or 2-point control method. Adjustable cycle time of 10 or 25 minutes (sum of on and off time of pulse width modulation). Power reserve of the clock in case of power failure approx. 100 hours. Range restriction in the setting knob as a heating cost brake. Switching clock output for controlling further controllers with temperature reduction. 2 control lamps, heating on and setback mode.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | clock thermostat | |
| Assembly | wall mounting | |
| Colour | white | |
| Voltage | 230 VAC | |
| min. operating temperature | 5 °C | |
| max. operating temperature | 30 °C | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90321020 |