191812229900 | Eberle
Thermostat, 230 VAC, 191812229900
Order No.: 06N5140
EAN: 4017254145407
MPN:
191812229900
Can only be used as a replacement for controller inserts from Busch-Jäger (1078U). These controller inserts are supplied without central discs, they can only be used with the plastic parts provided by the customer. Robust bimetal technology with thermal feedback. Connection or wiring via plug-in terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | room temperature controller | |
| Assembly | flush-mounted | |
| Voltage | 230 VAC | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90321080 |
| Country of origin | DE |