121112151100 | Eberle
Thermostat, 230 VAC, 5 to 30 °C, white, 121112151100
Order No.: 06N5130
EAN: 4017254160967
MPN:
121112151100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.6496 € *
Standard delivery time from the manufacturer is: 2 Weeks
Room controller for wall mounting. Suitable for controlling central, electric, night storage heaters, etc...Extremely reliable, 5-year warranty. Bimetallic technology with thermal feedback and high precision. Range narrowing in the adjustment knob as a heating cost brake. Temperature setback possible via external timer. Housing color pure white, similar to RAL 9010. Surface mounting or directly on flush-mounted box with vertical mounting holes or with snap-on mounting on DIN rail.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | room temperature controller | |
| Assembly | wall mounting | |
| Colour | white | |
| Voltage | 230 VAC | |
| min. operating temperature | 5 °C | |
| max. operating temperature | 30 °C | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90321080 |
| Country of origin | DE |