119170191100 | Eberle
Humidity controller, 230 VAC, 0 to 55 °C, white, 119170191100
Order No.: 06N790
EAN: 4017254105272
MPN:
119170191100
HXG-E 6001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
119.4879 € *
Standard delivery time from the manufacturer is: 1 Week
Hygrostats, type Eberle HYG-E 6001.
For humidifying and dehydrating rooms. For wall mounting; Operation: 24 to 230 VAC. Contacts: 1 CO, 5.0 A. Adjustment range: 35 to 100 % relative humidity. Degree of protection: IP 30. Ambient temperatures: 0 to +55 °C. Dimensions: 75 x 75 x 25.5 mm.
Type: 119 1701 91 100, hygrostat with outside scale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hygrostat | |
| Colour | white | |
| Voltage | 230 VAC | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 55 °C | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90321080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |