111170751100 | Eberle
Thermostat, 230 VAC, 5 to 30 °C, white, 111170751100
NCNR (non cancelable / non returnable)
Room thermostats series RTR-E 6000, type Eberle RTR-E.
With thermal feedback, for surface mounting, or directly onto the flush outlet with vertical mounting holes, or snap fastened onto a DIN rail; Operating voltage: 230 VAC 50/60 Hz. Degree of protection: IP 30. Dimensions: 75 x 75 x 25.5 mm.
Type RTR-E6724.
Temperature range: +5.0 to +30 °C. Contact: 1 CO. Switching current: AC 10 mA to 10 A heating, DC 30 W, 10 mA to 5.0 A cooling. Temperature derating via external timer: approx. 5.0 K. Hysteresis: approx. 0.5 K.
Type: 111 1707 51 100, thermostat
| Filter | Property | Value |
|---|---|---|
| Version | room temperature controller | |
| Assembly | wall mounting | |
| Colour | white | |
| Voltage | 230 VAC | |
| min. operating temperature | 5 °C | |
| max. operating temperature | 30 °C | |
| Degree of protection (IP) | IP30 |
| Property | Value |
|---|---|
| Customs tariff number | 90321080 |
| Country of origin | IT |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |