052489144134 | Eberle
Ice detector controller, 230 VAC, white, 052489144134
Order No.: 06N5057
EAN: 4017254149887
MPN:
052489144134
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
694.4245 € *
Standard delivery time from the manufacturer is: 2 Weeks
The ice detector, incl. sensor, is used for the fully automatic heating of gutters, etc.. The control system determines the optimum switch-on time to prevent ice formation at an early stage, i.e. before the freezing point. Since the unit is only switched on when there is a risk of ice formation, unnecessary waste of energy is avoided. The unit has a standard factory program. A digital display of the set and actual values and the parameters to be set. Automatic sensor detection and monitoring. Adjustable reheating as well as an operating hours counter for the heating and other functions. Suitable for DIN rail mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ice detector controller | |
| Assembly | DIN rail mounting | |
| Colour | white | |
| Voltage | 230 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 90321020 |