48435 26001 | EBE
Encoding rotary switch, 10 pole, BCD, 100 mA/30 V AC/DC, 48435 26001
NCNR (non cancelable / non returnable)
Rotary coding switches, type EBE SC 17.
With solid gold contacts and PCB terminals; Version: BCD (10-pole) or hexadecimal code (16-pole), 1 level. Insulation material (level/rotor): mold, high temperature-resistant (Di)/hard fabric (EP). End stops: fixed setting. Solder pins. Bushing mount: M 7 x 0.75. Shaft: D 4.0 mm, L 25 mm, for knob attachment. Breaking capacity: maximum 3.0 VA. Switching voltage: maximum 30 V AC/DC. Switching current: maximum 100 mA. Test voltage: 100 VAC. Contact resistance (rated value): 100 mohm. Capacitance between two contacts: maximum 2.0 pF.
Side adjustment.
Type: BCD code + even parity
| Filter | Property | Value |
|---|---|---|
| Version | encoding rotary switch | |
| Pin number | 10 pole | |
| Actuation | lateral | |
| Coding | BCD | |
| Connection | PCB pin | |
| contact surface | gold-plated | |
| Breaking capacity | 100 mA/30 V AC/DC |
| Property | Value |
|---|---|
| Customs tariff number | 85365015 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |