48434 41006 | EBE
Step rotary switches, 1 pole, 12 stage, 30°, interrupting, 130 mA, 150 V, 48434 41006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6057 € *
Standard delivery time from the manufacturer is: 7 Weeks
Multistep rotary switches, type EBE SB 20 AD.
Miniature design with break before make action in closed button design. 130 mA at 150 V AC/DC. Silver-plated contacts for PCB mounting, 6.0-mm hollow shaft; Note: index pins are available on separate order.
Without shaft, type SB 20 F.
With 6.0 mm shaft shoulder.
Type: 1 x 12 contacts, 1 contact bank
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | step rotary switches | |
| Pin number | 1 pole | |
| Switching angle | 30 ° | |
| Number of steps | 12 | |
| Connection | PCB connection | |
| Switching Mode | interrupting | |
| Breaking capacity | 5 VA | |
| switching current | 130 mA | |
| Rated voltage | 150 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365015 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |