48432 36022 | EBE
Step rotary switches, 2 pole, 6 stage, 30°, interrupting, 350 mA, 125 V, 48432 36022
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.0315 € *
Standard delivery time from the manufacturer is: 7 Weeks
Multistep rotary switches, type EBE SB 16 Di.
Dust-proof and flux-proof miniature design, 350 mA at 150 V, closed, with silver-plated contacts, for wire terminal, contact banks on diallyl phtalate.
Break before make.
Type: 2 x 6 contacts, 1 contact bank
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | step rotary switches | |
| Pin number | 2 pole | |
| Switching angle | 30 ° | |
| Number of steps | 6 | |
| Connection | PCB connection | |
| Switching Mode | interrupting | |
| Breaking capacity | 10 VA | |
| switching current | 350 mA | |
| Rated voltage | 125 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365015 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |