4843522031 | EBE
Magnetic encoder, 5 V, impulses 16, 4843522031
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.8908 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
174.45 € *
Price list
Quantity
Price per unit*
5 pcs.
34.8908 €
10 pcs.
33.4985 €
15 pcs.
32.2014 €
*incl. VAT plus shipping costs
Subject to prior sale
Encoder with pushbutton, 4843522031, EBE
Electronic rotary encoder with wear-free HALL-sensing module for signal generation and integrated push button function. Digit-exact fine adjustment through precise mechanical de_x0002_tent with high rotational life. Perfect for use in harsh environments like dust, aggressive atmosphere, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | magnetic encoder | |
| Voltage | 5 V | |
| Pulses per revolution | 16 | |
| Output signal | 5 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85432000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |