2109118 | EBE
LCPB - Continuous, contact-free level monitoringsensor for many liquids and solids, 25mm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.10 € *
Available: 10 pcs.
Total Price:
535.50 € *
Price list
Quantity
Price per unit*
5 pcs.
107.10 €
10 pcs.
95.20 €
25 pcs.
89.25 €
50 pcs.
83.30 €
100 pcs.
71.40 €
*incl. VAT plus shipping costs
Subject to prior sale
Level sensor, 2109118, EBE
Level sensor with continuous, contact-free level monitoring of many liquids and solids.
Features
- Immune to almost any interference from the outside
- Small sized, easily mountable outside of container
- Accurate measurement even with air gaps between sensor and container, allowing operation e.g. with exchangeable tanks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | liquid level sensor | |
| Switching Voltage (DC) | 5 V | |
| Medium | liquids/solids | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90261029 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |