147539 | EATON

USB-A panel socket, 9 pole, USB 3.0, 147539

Order No.: 82P0161
EAN: 4015081439904
MPN:
147539
M22-USB
147539 EATON USB Connectors, PC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
67.4254 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
67.43 € *
Price list
Quantity
Price per unit*
1 pcs.
67.4254 €
3 pcs.
64.5099 €
5 pcs.
61.8324 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead interface, 147539, EATON

The interface for the bulkhead features a Type A USB 3.0 socket, encased in a titanium bezel.

Technical specifications
Filter Property Value
Version USB panel socket type A
Pin number 9 pole
USB Standard USB 3.0
Assembly front mounting
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes